
RS-485/RS-422 transceiver IC, half-duplex, featuring a 250Kbps data rate and 3-state output. This through-hole component operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage and 900uA current. Housed in an 8-pin PDIP package, it offers one driver and one receiver, with a maximum power dissipation of 500mW. The device operates between 0°C and 70°C and is lead-free and RoHS compliant.
Exar SP483ECP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 4.95mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP483ECP-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
