Exar SP483EN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SP483 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 600uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP483EN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.