
Half duplex RS-485/RS-422 bus transceiver, featuring a 5Mbps data rate and 1 driver/1 receiver configuration. This through-hole mounted integrated circuit operates from a 4.75V to 5.25V supply voltage with a typical operating current of 900uA. Encased in an 8-pin PDIP package, it offers a wide operating temperature range from 0°C to 70°C and is RoHS compliant.
Exar SP485CS-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Height | 4.95mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485CS-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
