
Surface mount line transceiver, operating at 5V, featuring 1 driver and 1 receiver for RS-485/RS-422 communication. This BICMOS integrated circuit supports data rates up to 10Mbps and is housed in a compact SOIC-8 package (4.9mm L x 3.9mm W x 1.65mm H). It operates across a wide temperature range of -40°C to 85°C and is RoHS compliant, supplied on tape and reel.
Exar SP485EEN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485EEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.