
Surface mount BICMOS line transceiver, 1 function, 1 driver, 1 receiver, operating at 5V with a 5Mbps data rate. This SOIC-8 package, measuring 4.9mm x 3.9mm x 1.65mm, offers a temperature range of -40°C to 85°C. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for bus interface applications.
Exar SP485EN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485EN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
