
Half-duplex RS-485/RS-422 line transceiver, featuring one driver and one receiver, operates at data rates up to 5Mbps. This BICMOS integrated circuit supports a single logic function with a 5V operating supply voltage, ranging from 4.75V to 5.25V. Packaged in a lead-free SOIC-8 (PDSO8) surface-mount configuration, it offers a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and supplied in tape and reel packaging.
Exar SP485REN-L/TR technical specifications.
| Package/Case | SOIC N |
| Data Rate | 5Mbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP481R/SP485R |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485REN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
