
Half-duplex RS-422/RS-485 line transceiver, featuring one driver and one receiver. This integrated circuit operates with a 5V supply voltage, supporting data rates up to 5Mbps. Packaged in a lead-free PDIP-8 through-hole mount, it offers a wide operating temperature range from -40°C to 85°C.
Exar SP485REP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Height | 4.95mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485REP-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
