The Exar SP487CS-L is a 4-channel 12-bit interface IC with a data rate of 10Mbps. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 375mW. The device is packaged in a PDIP and is lead-free. It is RoHS compliant and suitable for use in through-hole mounting.
Exar SP487CS-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of I/Os | 12 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2uA |
| Output Type | 3-STATE |
| Output Voltage | 2.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP487CS-L to view detailed technical specifications.
No datasheet is available for this part.