The SP488CT-L is a quad UART receiver IC from Exar, featuring a data rate of 10Mbps. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The IC operates over a temperature range of 0-70°C and is powered by a 5V supply voltage. The SP488CT-L is RoHS compliant and is available in a rail/Tube packaging configuration.
Exar SP488CT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP488CT-L to view detailed technical specifications.
No datasheet is available for this part.