
The SP490ES-L is a 5V 5Mbps full duplex transceiver in a PDIP package, suitable for operating over the -40°C to 85°C temperature range. It is a lead-free device with a supply current of 900uA. The transceiver is designed for use in a variety of applications, including data transmission and reception. It is RoHS compliant and available in a packaging quantity of 50 units per rail or tube.
Exar SP490ES-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP490ES-L to view detailed technical specifications.
No datasheet is available for this part.