
Full duplex RS-485/RS-422 transceiver IC, supporting data rates up to 10Mbps. Features a single driver and single receiver within a 14-pin PDIP package for through-hole mounting. Operates from a 4.75V to 5.25V supply, with a typical supply current of 900µA. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Exar SP491EEP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 4.95mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 900uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP491EEP-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
