
The SP503EM-L is a single 3-STATE surface mount IC with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It operates within a temperature range of -20°C to 85°C and has a propagation delay of 200ns. This IC is packaged in a 84-count tray with a LQFP package and is RoHS compliant.
Exar SP503EM-L technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP503EM-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
