The Exar SP504MCM-L is a 7-channel bus transceiver with a data rate of 10Mbps. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 2W. The device is packaged in a lead-free LQFP package and is RoHS compliant. It is designed for surface mount applications and has a propagation delay of 100ns.
Exar SP504MCM-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 7 |
| Number of Transceivers | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP504MCM-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.