
The SP505ACM-L is a 7-port transceiver IC that supports RS-232, RS-422, and RS-485 interfaces. It operates at a maximum data rate of 12Mbps and is powered by a 5V supply. The device is packaged in a lead-free LQFP-84 package and is suitable for surface mount applications. It can withstand operating temperatures between 0°C and 70°C and has a maximum power dissipation of 2W.
Exar SP505ACM-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Receivers | 7 |
| Number of Transceivers | 1 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP505ACM-L to view detailed technical specifications.
No datasheet is available for this part.