The Exar SP506CM-L is a 7-channel transceiver IC designed for high-speed serial communication. It supports RS-232, RS-422, and RS-485 interfaces with a data rate of up to 20 Mbps. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The operating temperature range is from 0 to 70°C, and the maximum power dissipation is 1.5W. The IC is RoHS compliant and operates from a 5V supply voltage.
Exar SP506CM-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Mbps |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Receivers | 7 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP506CM-L to view detailed technical specifications.
No datasheet is available for this part.