Exar SP507CM-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Receivers | 7 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP507CM-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
