
Multiprotocol transceiver IC featuring RS-232 interface, supporting up to 20Mbps data rate. This surface mount component, housed in an LQFP package, offers 8 drivers and 8 receivers. Operating voltage is 5V, with a range of 4.75V to 5.25V, and a maximum power dissipation of 1.52W. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of 0°C to 70°C.
Exar SP508CF-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Mbps |
| Height | 1.4mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.52W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP508CF-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
