Exar SP509CF-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.52W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 1us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP509CF-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.