Exar SP6120BEY-L technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 8A |
| Output Voltage | 1.9V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AnyFET™ |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6120BEY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.