
The SP6120BEY-L/TR DC/DC controller from Exar is a single-output device with an output current of 8A and an output voltage of 1.9V. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device is RoHS compliant and is available in quantities of 2500 per reel. It can handle a maximum frequency of 550kHz and has a duty cycle of up to 95%.
Exar SP6120BEY-L/TR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 95% |
| Max Duty Cycle | 95% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6120BEY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.