Exar SP6123ACN-L technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 93% |
| Fall Time | 110ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Voltage | 5V |
| Package Quantity | 98 |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6123ACN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.