Exar SP6123ACN-L/TR technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 93% |
| Max Frequency | 550kHz |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6123ACN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.