Exar SP6126EK1-L/TR technical specifications.
| Package/Case | TSOT |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 690kHz |
| Number of Outputs | 1 |
| Operating Supply Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6126EK1-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.