Exar SP6127EK1-L/TR technical specifications.
| Duty Cycle | 100% |
| Max Frequency | 1.05MHz |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6127EK1-L/TR to view detailed technical specifications.
No datasheet is available for this part.