Exar SP6128AEY-L technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 10A |
| Output Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6128AEY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
