
This Exar SP6128AHY-L/TR is a single-output DC/DC controller with a maximum frequency of 330kHz and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device is packaged in a TSSOP package and is suitable for surface mount applications. The controller has a maximum supply current of 1mA and a duty cycle of up to 90%.
Exar SP6128AHY-L/TR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6128AHY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.