Voltage Mode PWM Controller, a 10-pin MSOP surface mount component, offers a 300kHz operating frequency with a maximum of 345kHz. It supports a 100% duty cycle and delivers up to 30A output current with a 10V maximum output voltage. This power management IC operates from a 4.5V to 5.5V supply voltage, drawing a typical 1.5mA supply current. Designed for reliability, it functions across a -40°C to 85°C temperature range and features a 30ns fall time.
Exar SP6132HEU-L technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Fall Time | 30ns |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 345kHz |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 10V |
| Max Power Dissipation | 1W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 300Hz |
| Operating Supply Current | 1.5mA |
| Output Current | 30A |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6132HEU-L to view detailed technical specifications.
No datasheet is available for this part.