Voltage Mode PWM Controller 0.8V to 22V 30A 16-Pin QFN EP T/R
Exar SP6133ER1-L/TR technical specifications.
| Package/Case | QFN |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6133ER1-L/TR to view detailed technical specifications.
No datasheet is available for this part.