
Exar SP6134HEU-L technical specifications.
| Package/Case | MSOP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | SP6134H |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6134HEU-L to view detailed technical specifications.
No datasheet is available for this part.