Exar SP6134HEU-L/TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6134HEU-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.