Exar SP6136ER1-L technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 500mV |
| Duty Cycle | 100% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Frequency | 680kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6136ER1-L to view detailed technical specifications.
No datasheet is available for this part.