
Exar SP6136ER1-L/TR technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 92% |
| Fall Time | 30ns |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 680kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6136ER1-L/TR to view detailed technical specifications.
No datasheet is available for this part.