Exar SP6137EU-L technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Fall Time | 30ns |
| Max Duty Cycle | 97% |
| Max Frequency | 1.04MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 20V |
| Output Current | 25A |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6137EU-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
