
The Exar SP6201EM5-L-2-5/TR is a 2.5V linear voltage regulator with a maximum output current of 200mA. It is packaged in a lead-free SOT-23-5 package and is available in tape and reel packaging. The device is RoHS compliant and operates over a wide range of input voltages from 2.5V to 6V.
Exar SP6201EM5-L-2-5/TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Output Current | 200mA |
| Min Output Voltage | 2.5V |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201EM5-L-2-5/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
