
Exar SP6201EM5-L-2-85/TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 320mV |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201EM5-L-2-85/TR to view detailed technical specifications.
No datasheet is available for this part.
