
The Exar SP6201ER-L-1-8 is a 1.8V fixed linear voltage regulator with a reference voltage of 1.25V and an output current of 200mA. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN package. The device is RoHS compliant and has a power supply rejection ratio of 78dB. It is suitable for use in applications where a stable 1.8V output is required, such as in low-voltage systems and battery-powered devices.
Exar SP6201ER-L-1-8 technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201ER-L-1-8 to view detailed technical specifications.
No datasheet is available for this part.