Exar SP6201ER-L-3-3 technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6201ER-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.