Exar SP6203EM5-L technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6203EM5-L to view detailed technical specifications.
No datasheet is available for this part.