Exar SP6203EM5-L-2-85/TR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 300mA |
| Min Output Voltage | 2.85V |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6203EM5-L-2-85/TR to view detailed technical specifications.
No datasheet is available for this part.