
The Exar SP6203EM5-L-3-0/TR is a 3V linear voltage regulator with a dropout voltage of 180mV. It is packaged in a SOT-23 case and is available in tape and reel packaging. This device is RoHS compliant and lead free. The SP6203EM5-L-3-0/TR can supply a maximum output current of 300mA and has a minimum input voltage of 2.7V and a maximum input voltage of 5.5V.
Exar SP6203EM5-L-3-0/TR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 300mA |
| Min Output Voltage | 3V |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6203EM5-L-3-0/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
