
3.3V fixed output linear voltage regulator IC, surface mount SOT-23 package. Delivers up to 300mA output current with 2% accuracy. Features a low dropout voltage of 300mV and a maximum input voltage of 6V. Operates across a wide temperature range of -40°C to 125°C, with a maximum power dissipation of 1W. RoHS compliant and lead-free.
Exar SP6203EM5-L-3-3 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 300mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6203EM5-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
