Exar SP6203EM5-L-ADJ technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6203EM5-L-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.