
The SP6205EM5-L is an adjustable linear voltage regulator with a 1.25V reference voltage and 500mA output current. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23 case. The device is lead-free and RoHS compliant. It has a power supply rejection ratio of 67dB and a quiescent current of 100uA. The SP6205EM5-L is suitable for use in a variety of applications requiring a stable and adjustable voltage output.
Exar SP6205EM5-L technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6205EM5-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.