
The Exar SP6205ER-L-2-5 is a 2.5V fixed output linear voltage regulator with a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This LDO regulator has a maximum input voltage of 6V and a minimum input voltage of 2.7V.
Exar SP6205ER-L-2-5 technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6205ER-L-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.