
LDO Voltage Regulators Micropower,100mA CMOS LDO Regulator
Exar SP6213EC5-L-1-8 technical specifications.
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6213EC5-L-1-8 to view detailed technical specifications.
No datasheet is available for this part.
