
1.5V fixed output linear voltage regulator, offering 200mA output current with 2% accuracy. Features a low dropout voltage of 400mV, 50µA quiescent current, and 25µA input bias current. Operates from a 2V to 6V input voltage range, with a maximum operating temperature of 85°C. Packaged in a compact SOT-23-5 surface mount case, this RoHS compliant component is supplied on tape and reel.
Exar SP6260AEK-L/TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Height | 0.9mm |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 50uA |
| Reference Voltage | 2.2V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6260AEK-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.