
The SP6260CEK-L/TR is a single-output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 200mA. It is available in a SOT-23-5 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a dropout voltage of 250mV. It is also RoHS compliant and lead-free.
Exar SP6260CEK-L/TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6260CEK-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
