Exar SP6260EEK-L/TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6260EEK-L/TR to view detailed technical specifications.
No datasheet is available for this part.