Exar SP6260HEK-L/TR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 700mV |
| Output Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6260HEK-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
