Exar SP6330EK1-L-X-J-C/TR technical specifications.
| Package/Case | TSOT |
| Number of Voltages Monitored | 4 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6330EK1-L-X-J-C/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.